text.skipToContent text.skipToNavigation

Manufacturer Part #

VS10P05C-LF

VS10P05C Series 8 Ch 12.5 Vcl 6 Vbr 500 pF Bidirectional TVS Array - VSIP-10

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices VS10P05C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V/12.5V
Directional: Bi-Directional
Power Dissipation: 800W
Peak Output Current: 45A
Peak Power: 3400W
Test Current: 1mA
Standoff Voltage: 5V
Reverse Current-Max: 100µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  VSIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
Total
$117.36
USD
Quantity
Unit Price
18
$6.52
54
$6.47
90
$6.44
360
$6.38
540+
$6.34
Product Variant Information section