UCLAMP2271P.TNT in Reel by Semtech | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP2271P.TNT

TVS DIODE 22V 55V SGP1610N2

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech UCLAMP2271P.TNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.5V
Clamping Voltage-Max: 55V
Directional: Uni-Directional
Reverse Leakage Current: 10nA
Standoff Voltage: 22V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 33.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
10,000+
$0.27
Product Variant Information section