Manufacturer Part #
SMCJ28CA-13-F
SMCJ28CA Series 1500 W 28 V Surface Mount Bi-Directional TVS Diode - DO-214AB
Product Specification Section
Diodes Incorporated SMCJ28CA-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMCJ28CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 33A |
Reverse Leakage Current: | 5µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 28V |
Forward Voltage: | 3.5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +175°C |
Capacitance: | 5000pF |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.275
6,000
$0.27
9,000
$0.265
12,000
$0.265
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount