Manufacturer Part #
SMCJ15A-TR
SMCJ Series 1500 W 17.6 V Uni Directional Surface Mount TVS Diode -DO-214AB
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics SMCJ15A-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics SMCJ15A-TR - Technical Attributes
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 32.5V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Peak Output Current: | 308A |
Reverse Leakage Current: | 0.2µA |
Peak Power: | 1500W |
Standoff Voltage: | 15V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 17.6V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Features & Applications
The SMCJ Series is a Uni Directional Transient Voltage Suppressor diodes. The SMCJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 1500 W (10/1000 μs).
The Planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features:
- Peak Pulse Power:
- 1500 W (10/1000 μs)
- 10 kW (8/20 μs)
- Stand off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current:
- 0.2 μA at 25 °C
- 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max:
- 1250 W (10/1000 μs)
- JEDEC registered package outline
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- Reel Qty: 7,500+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.225 / Stock: 0 Qty: 2,500+$0.225 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount