Manufacturer Part #
SMBJE33A
TVS Diode Single Uni-Dir 33V 600W 2-Pin SMB T/R
Product Specification Section
Eaton SMBJE33A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton SMBJE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 36.7V |
Clamping Voltage-Max: | 53.3V |
Directional: | Uni-Directional |
Power Dissipation: | 5W |
Peak Output Current: | 11.3A |
Reverse Leakage Current: | 1µA |
Test Current: | 1mA |
Standoff Voltage: | 33V |
Forward Voltage: | 5V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 40.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0712
9,000
$0.0685
15,000
$0.0673
30,000
$0.0656
60,000+
$0.0631
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount