text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJE15A

TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2129
Product Specification Section
Eaton SMBJE15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 24.6A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +125°C
Breakdown Voltage-Max: 18.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$200.10
USD
Quantity
Web Price
3,000
$0.0667
9,000
$0.0641
15,000
$0.063
30,000
$0.0615
60,000+
$0.0591
Product Variant Information section