Manufacturer Part #
SMBJ7V0A
ESD Suppressors / TVS Diodes 7V 600W SMB Unidirectional
Product Specification Section
Taiwan Semiconductor SMBJ7V0A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMBJ7V0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 7.78V |
Clamping Voltage-Max: | 12V |
Directional: | Uni-Directional |
Peak Output Current: | 50A |
Reverse Leakage Current: | 200µA |
Peak Power: | 600W |
Test Current: | 10mA |
Standoff Voltage: | 7V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 8.6V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0886
6,000
$0.0871
12,000
$0.0857
15,000
$0.0853
45,000+
$0.0825
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount