text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A

SMBJ Series 600 W 30 V 48.4 Vcl Unidirectional Surface Mount TVS Diode- DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
Taiwan Semiconductor SMBJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 13A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 36.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany (Online Only):
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.30
USD
Quantity
Unit Price
3,000
$0.0461
9,000
$0.0449
15,000
$0.0444
30,000
$0.0437
60,000+
$0.0426
Product Variant Information section