text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30A

Surface Mount Uni-Directional TVS Diode, 600 W 30V - DO-214AA

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Date Code:
Product Specification Section
Surge SMBJ30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.8V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Reverse Leakage Current: 1A
Peak Power: 600W
Test Current: 600A
Standoff Voltage: 30V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: 175°C
Breakdown Voltage-Max: 33.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$200.70
USD
Quantity
Unit Price
3,000
$0.0669
9,000
$0.0652
12,000
$0.0648
30,000
$0.0634
45,000+
$0.062