SMBJ20A-E3/52 in Reel by Vishay | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20A-E3/52

SMBJ Series 600 W 20 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Vishay SMBJ20A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 32.4V
Directional: Uni-Directional
Peak Output Current: 18.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 20V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 24.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
600 Watts SMB Package Transient Voltage Suppressor
 
This surface mount Transorb transient voltage suppressor SMB uni directional series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication. The SMB series 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.

SMBJ20A-E3/20

The smbj20a comes in a low profile package DO-214AA which is ideal for automated placement. It offers excelent clamping voltage, very fast response time and low incremental surge resistance. The smbj20a offers 20 V of stand off voltage.
Read More...
Pricing Section
Global Stock:
3,750
USA:
3,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.15
USD
Quantity
Unit Price
750
$0.0562
3,000
$0.0544
11,250
$0.0528
18,750
$0.0522
37,500+
$0.0503
Product Variant Information section