text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ16CA

26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Taiwan Semiconductor SMBJ16CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.8V
Clamping Voltage-Max: 26V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 23.1A
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 19.7V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.00
USD
Quantity
Unit Price
3,000
$0.042
9,000
$0.041
15,000
$0.0405
45,000
$0.0395
75,000+
$0.0387
Product Variant Information section