text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ15A

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA

Product Specification Section
Littelfuse SMBJ15A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 24.6A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1300pF
Breakdown Voltage-Max: 18.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$168.00
USD
Quantity
Web Price
3,000
$0.056
9,000
$0.054
15,000
$0.0531
60,000
$0.0506
90,000+
$0.0491