text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ40A-TR

SMAJ Series 400 W 40 V Uni Directional Surface Mount TVS Diode - DO-214AC

Product Specification Section
STMicroelectronics SMAJ40A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 1µA
Reverse Leakage Current: 0.2µA
Peak Power: 6.2mW
Standoff Voltage: 40V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
5000
Total
$811.50
USD
Quantity
Unit Price
5,000
$0.055
10,000
$0.0541
20,000
$0.0533
25,000
$0.053
75,000+
$0.0513