text.skipToContent text.skipToNavigation

Manufacturer Part #

SM1615C-LF

SM1615 Series 16.7 V 500 W Standard Capacitance TVS Array - SOIC-16

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
ProTek Devices SM1615C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 25.5V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 17A
Peak Power: 500W
Test Current: 1A
Standoff Voltage: 15V
Reverse Current-Max: 2µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 80pF
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36
USA:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$2.87
USD
Quantity
Unit Price
1
$2.87
20
$2.81
75
$2.76
200
$2.73
750+
$2.65
Product Variant Information section