Manufacturer Part #
PSRDA12-4-LF
PSRDA12-4 Series 4 Ch 25.9 Vcl 13.3 Vbr 15 pF Uni-directional TVS Array - SOIC-8
Product Specification Section
ProTek Devices PSRDA12-4-LF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices PSRDA12-4-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 13.3V |
Clamping Voltage-Max: | 19V/25.9V |
Directional: | Uni-Directional |
Power Dissipation: | 500W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.60
30
$1.58
125
$1.56
300
$1.54
1,250+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount