text.skipToContent text.skipToNavigation

Manufacturer Part #

PACDN042Y3R

6.2V 225 mW Unidirectional Transient Voltage Suppressor and ESD Protectors Diode

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi PACDN042Y3R - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.2V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Power Dissipation: 225mW
Reverse Leakage Current: 1µA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
12000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$657.60
USD
Quantity
Unit Price
3,000
$0.0562
9,000
$0.0548
15,000
$0.0542
30,000
$0.0533
60,000+
$0.052