text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD202B1CSP01005XTSA1

01005 36 W 5.5 V 12 Vcl Bi-Directional Surface Mount TVS Diode-WLL-2-2

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD202B1CSP01005XTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Bi-Directional
Power Dissipation: 36W
Peak Output Current: 3A
Peak Power: 36W
Standoff Voltage: 5.5V
Reverse Current-Max: 100nA
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 6.5pF
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$178.50
USD
Quantity
Web Price
15,000
$0.0119
45,000
$0.0115
75,000
$0.0113
225,000
$0.011
375,000+
$0.0106
Product Variant Information section