text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD131B1W0201E6327XTSA1

ESD131 Series 13 V 3.5 A Bi-Directional ESD Protection - WLL-2-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon ESD131B1W0201E6327XTSA1 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 13V
Directional: Bi-Directional
Peak Output Current: 3.5A
Peak Power: 26W
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.2pF
Breakdown Voltage-Max: 6V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$489.00
USD
Quantity
Web Price
15,000
$0.0326
30,000
$0.0318
45,000
$0.0314
60,000
$0.0311
75,000+
$0.0301
Product Variant Information section