text.skipToContent text.skipToNavigation

Manufacturer Part #

EPS28

EPS28 Series 2.5 W Bi-Directional Axial Through Hole TVS Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2244
Product Specification Section
Microchip EPS28 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31V
Clamping Voltage-Max: 47.8V
Directional: Bi-Directional
Power Dissipation: 2.5W
Peak Output Current: 19.2A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
38
Germany (Online Only):
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
38
Multiple Of:
100
Total
$711.36
USD
Quantity
Web Price
100
$18.72
200
$18.61
300+
$18.50
Product Variant Information section