text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB18A TR13

TVS

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
Central Semiconductor 1SMB18A TR13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Uni-Directional
Peak Output Current: 20.5A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 18V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.158
12,000+
$0.156
Product Variant Information section