text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6128AUS

1N6128AUS Series 2 W Bi-Directional Surface Mount TVS Diode - MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip 1N6128AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 77.9V
Clamping Voltage-Max: 112.8V
Directional: Bi-Directional
Power Dissipation: 2W
Peak Output Current: 4.4A
Peak Power: 500W
Test Current: 15mA
Standoff Voltage: 62.2V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
84
Germany (Online Only):
84
130
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$13.16
USD
Quantity
Unit Price
1
$13.16
4
$13.00
20
$12.82
40
$12.74
125+
$12.53
Product Variant Information section