text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6069A

261V Clamp 5.7A Ipp Tvs Diode Through Hole DO-13

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Microchip 1N6069A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 171V
Clamping Voltage-Max: 261V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 5.7A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 150V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 189V
Package Style:  DO-202AA (DO-13)
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$18.46
USD
Quantity
Web Price
1
$18.46
3
$18.23
10
$17.99
20
$17.85
40+
$17.58
Product Variant Information section