text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA85CA-LF

TVS AXIAL HI-POWER

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA85CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 152V
Directional: Bi-Directional
Power Dissipation: 15kW
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,114.00
USD
Quantity
Unit Price
100
$11.14
200
$11.08
300
$11.05
400+
$11.00
Product Variant Information section