text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA75CA-LF

15KPA75A Series 75 Vwm 83.3 Vbr 122 Vc 15 kW Bi-Directional Power TVS

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA75CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 83.3V
Clamping Voltage-Max: 122V
Directional: Bi-Directional
Power Dissipation: 15000W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,117.00
USD
Quantity
Unit Price
1
$11.55
5
$11.41
25
$11.27
75
$11.17
200+
$11.00
Product Variant Information section