text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA45C-LF

15KPA Series 15 kW 80.7 Vcl 50 Vbr Bi-Directional Axial TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KPA45C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 80.7V
Directional: Uni-Directional
Power Dissipation: 15kW
Peak Output Current: 186A
Reverse Leakage Current: 10µA
Peak Power: 15000W
Test Current: 5mA
Standoff Voltage: 45V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3800pF
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,114.00
USD
Quantity
Unit Price
100
$11.14
200
$11.08
300
$11.05
400+
$11.00
Product Variant Information section