text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD100F/33-2

SMD Series 33 V 1.1 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse SMD100F/33-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.1A
Trip Current: 2.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  7.36mm x W  5.12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$590.00
USD
Quantity
Web Price
2,000
$0.295
6,000
$0.285
8,000
$0.285
20,000
$0.275
30,000+
$0.27