Manufacturer Part #
PTS120660V010
PTS Series 1206 6-60 V DC Surface Mount Resettable PTC Device
Product Specification Section
Eaton PTS120660V010 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Moisture Sensitivity Change
11/19/2021 Details and Download
DESCRIPTION OF CHANGE:There has been a moisture sensitivity level improvement from 2a (4 weeks) to 1 (unlimited) for the parts listed on the second page of this PCN. Due to this improvement, moister barrier bag has been replaced with a polybag and the desiccant, humidity indicator and MSL label on the packaging have been removed.REASON FOR CHANGE:Continuous improvement � MSL improvement from 2a to 1 identified during annual design review.
Part Status:
Active
Active
Eaton PTS120660V010 - Technical Attributes
Attributes Table
Voltage Rating: | 60V |
Hold Current [Ih]: | 0.1A |
Trip Current: | 0.25A |
Resistance: | 15Ω |
Current Rating: | 100A |
Time to Trip: | 1s |
Rated Power: | 0.4W |
Operating Temp Range: | -40°C to +85°C |
Terminal Pitch: | 4mm |
Case Size: | 1206 (3216 Metric) |
No of Terminals: | 2 |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
5,000
$0.0991
10,000
$0.0966
15,000
$0.0951
20,000
$0.0941
25,000+
$0.0909
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel