Manufacturer Part #
TN1605H-6G
SCR Series 600 V 16 A 6 mA High Temperature Silicon Controlled Rectifier- D²PAK
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TN1605H-6G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TN1605H-6G - Technical Attributes
Attributes Table
Type: | SCR |
No of Channels: | 1 |
On-State Voltage [Vtm]: | 600V |
On State Current [It]-Typ: | 10A |
Off-State Voltage [Vdrm]: | 600V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 6mA |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$0.405
200
$0.395
1,000
$0.38
2,000
$0.375
6,250+
$0.365
Product Variant Information section
Available Packaging
- TubeSelected Variant Qty: 2,000+ / Unit Price: $0.405 / Stock: 0 Qty: 50+$0.405 Stock: 0
- Tube Qty: 1,600+ / Unit Price: $0.40 / Stock: 0 Qty: 50+$0.40 Stock: 0
- Tube Qty: 50+ / Unit Price: $0.40 / Stock: 1,000 Qty: 50+$0.40 Stock: 1,000
- Tube Qty: 1,600+ / Unit Price: $0.40 / Stock: 0 Qty: 50+$0.40 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount