text.skipToContent text.skipToNavigation

Manufacturer Part #

PCMF1USB3SZ

PCMF Series 1 Differential Channel Common Mode EMI Filter - WLCSP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PCMF1USB3SZ - Technical Attributes
Attributes Table
No of Channels: 1
Capacitance: 0.25pF
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Moisture Sensitivity Level: 4
Package Style:  WLCSP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
9000
Multiple Of:
4500
Total
$1,251.00
USD
Quantity
Web Price
4,500
$0.142
9,000
$0.139
13,500
$0.138
18,000
$0.136
22,500+
$0.133
Product Variant Information section