text.skipToContent text.skipToNavigation

Manufacturer Part #

DB4

DB3 Series 40 V 2 A Trigger Diode with Fixed Voltage Reference DIAC - DO-35

Product Specification Section
STMicroelectronics DB4 - Technical Attributes
Attributes Table
Type: Diac
Directional: Bi-Directional
No of Channels: 1
On-State Voltage [Vtm]: 40V
On State Current [It]-Typ: 2A
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.00
USD
Quantity
Unit Price
5,000
$0.0284
15,000
$0.0278
25,000
$0.0275
50,000
$0.027
100,000+
$0.0264