text.skipToContent text.skipToNavigation

Manufacturer Part #

TD330N16KOFHPSA2

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TD330N16KOFHPSA2 - Technical Attributes
Attributes Table
Type: SCR
On-State Voltage [Vtm]: 1.28V
On State Current [It]-Typ: 300A
Off-State Voltage [Vdrm]: 1600V
Off-State Current [Idrm]: 70mA
Gate Trigger Current [Igt]-Max: 200mA
On-state RMS Current [Irms]-Max: 520A
Hold Current [Ih]: 300mA
Configuration: Single
Peak Current-Max: 12500A
Gate Trigger Voltage: 2V
Operating Temp Range: -40°C to +130°C
Storage Temperature Range: -40°C to +130°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$531.33
USD
Quantity
Web Price
3
$177.11
6
$175.36
9
$174.34
12
$173.62
15+
$171.35
Product Variant Information section