Manufacturer Part #
T405-700B-TR
T4 Series 700 Vdrm 4 A Surface Mount Logic Level Triac AC Switch - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics T405-700B-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics T405-700B-TR - Technical Attributes
Attributes Table
Type: | Triac |
On-State Voltage [Vtm]: | 1.56V |
On State Current [It]-Typ: | 4A |
Off-State Voltage [Vdrm]: | 700V |
Off-State Current [Idrm]: | 5µA |
Gate Trigger Current [Igt]-Max: | 5mA |
On-state RMS Current [Irms]-Max: | 4A |
Hold Current [Ih]: | 10mA |
Leakage Current: | 15mA |
Configuration: | Single |
Peak Current-Max: | 31A |
Gate Trigger Voltage: | 1.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.176
5,000
$0.174
7,500
$0.172
10,000
$0.171
12,500+
$0.169
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.176 / Stock: 0 Qty: 2,500+$0.176 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 0 Qty: 2,500+$0.22 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.22 / Stock: 2,500 Qty: 2,500+$0.22 Stock: 2,500
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.176 / Stock: 0 Qty: 2,500+$0.176 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount