Manufacturer Part #
SJ4040N2ATP
SJx Series 40 A Uni-Directional Standard High Temperature SCR - TO-263
Product Specification Section
Littelfuse SJ4040N2ATP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SJ4040N2ATP - Technical Attributes
Attributes Table
Type: | SCR |
On State Current [It]-Typ: | 25A |
Gate Trigger Current [Igt]-Max: | 15A |
On-state RMS Current [Irms]-Max: | 40A |
Hold Current [Ih]: | 50mA |
Gate Trigger Voltage: | 1.5V |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
50+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Through Hole