Manufacturer Part #
DZ600N16KHPSA1
DIODE GEN PURP 1.6KV 735A MODULE
Product Specification Section
Infineon DZ600N16KHPSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon DZ600N16KHPSA1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.4V |
On-state RMS Current [Irms]-Max: | 1150A |
Leakage Current: | 40mA |
Configuration: | Single |
Operating Temp Range: | -40°C to +150°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | Module |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
3
$198.80
6
$196.84
9
$195.70
12
$194.89
15+
$192.35
Product Variant Information section
Available Packaging
Package Qty:
3 per Tray
Package Style:
Module
Mounting Method:
Chassis Mount