text.skipToContent text.skipToNavigation

Manufacturer Part #

DD350N16KHPSA1

THYR / DIODE MODULE DK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon DD350N16KHPSA1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.28V
On State Current [It]-Typ: 350A
On-state RMS Current [Irms]-Max: 550A
Leakage Current: 30mA
Configuration: Single
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3
Multiple Of:
3
Total
$491.28
USD
Quantity
Web Price
3
$163.76
6
$162.14
9
$161.20
12
$160.53
15+
$158.44
Product Variant Information section