text.skipToContent text.skipToNavigation

Manufacturer Part #

GTCS36-421M-R10-2

GDTS36 Series 420 V 10 kA Surface Mount Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Littelfuse GTCS36-421M-R10-2 - Technical Attributes
Attributes Table
No of Pins: 3
Impulse Discharge Current: 10kA
Insulation Resistance: 10000MΩ
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -40°C to +90°C
Package Style:  SMD-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
Germany (Online Only):
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$1,680.00
USD
Quantity
Web Price
750
$2.24
1,500+
$2.18
Product Variant Information section