text.skipToContent text.skipToNavigation

Manufacturer Part #

CG2145L

CG Series 174 V 20 kA Axial Through Hole Two Electrode Gas Discharge Tube

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse CG2145L - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 116V
Breakdown Voltage-Max: 174V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
350
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
50
$1.20
700
$1.19
1,050
$1.18
1,750+
$1.16
Product Variant Information section