Manufacturer Part #
B88069X7200B502
T23-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X7200B502 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X7200B502 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 35V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
257
USA:
257
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$1.25
40
$1.21
150
$1.18
400
$1.15
1,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
500 per Tray
Mounting Method:
Through Hole