Manufacturer Part #
FX0296
6.3 A 250V 1 Circuit Cartridge Panel Mount Fuse Holder
Product Specification Section
Bulgin FX0296 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0296 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 5mm |
Contact Material: | Brass |
Rated Voltage: | 250V |
Current Rating: | 6.3A |
Termination Style: | Solder Lug |
No of Poles: | 1 |
Operating Temp Range: | -20°C to +85°C |
Dimension: | L 20mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$4.64
15
$4.44
40
$4.32
100
$4.21
250+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount