text.skipToContent text.skipToNavigation

Manufacturer Part #

3522

Vertical 30 A 500 V Automotive Blade Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code:
Product Specification Section
Keystone 3522 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
Operating Temp Range: -50°C to +145°C
Height - Max: 11.1mm
Dimension: L  6.9mm x W  3.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
141,682
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.111
300
$0.108
1,250
$0.104
4,000
$0.101
15,000+
$0.0953