text.skipToContent text.skipToNavigation

Manufacturer Part #

01020071Z

6.35 mm Spring Brass Tin Through Hole Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 01020071Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 6.35mm
Contact Material: Spring Brass
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 15A
Termination Style: PC Pin
Height - Max: 10.67mm
Dimension: L  8.08mm x W  8.38mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$109.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.107
5,000
$0.106
20,000
$0.104
30,000+
$0.102