text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3803

Fuse Holder SOCKET FAC 5X20 &

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
SCHURTER 0031.3803 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 6.35mm
Rated Voltage: 400V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -40°C to +85°C
Dimension: L  32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$181.00
USD
Quantity
Web Price
100
$1.81
300
$1.76
500
$1.74
1,000
$1.72
2,000+
$1.67
Product Variant Information section