text.skipToContent text.skipToNavigation

Manufacturer Part #

0031.3501

FAS 5 x 20 mm 6.3 A Shock Safe Fingergrip Straight Slot Knob Cap Fuseholder

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2233
Product Specification Section
SCHURTER 0031.3501 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 10.8mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: 0°C to 60°C
Height - Max: 10mm
Pricing Section
Global Stock:
255
USA:
255
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.28
USD
Quantity
Web Price
1
$5.28
10
$5.23
40
$5.18
125
$5.14
400+
$5.06
Product Variant Information section