Manufacturer Part #
SMCJ14AHE3_A/H
ESD Suppressors / TVS Diodes 1.5KW 14V 5% Unidir AEC-Q101 Qualified
Product Specification Section
Vishay SMCJ14AHE3_A/H - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ14AHE3_A/H - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 23.2V |
Breakdown Voltage-Max: | 17.2V |
Breakdown Voltage-Min: | 15.6V |
Standoff Voltage: | 14V |
Operating Temp Range: | -55°C to +150°C |
Leakage Current: | 1µA |
Peak Output Current: | 64.7A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
850
$0.25
2,550
$0.245
3,400
$0.24
8,500+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount