Manufacturer Part #
SESD0402X1BN-0010-098
SESD Series 9.8 V 0.1 pF Bi-Directional Surface Mount ESD Protector
Product Specification Section
Littelfuse SESD0402X1BN-0010-098 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SESD0402X1BN-0010-098 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 10V |
Breakdown Voltage-Min: | 9.8V |
Standoff Voltage: | 7V |
Capacitance: | 0.1pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | ±20kV |
Leakage Current: | 5nA |
Peak Output Current: | 2A |
Storage Temperature Range: | -55°C to +150°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount