Manufacturer Part #
RCLAMP0531TQTCT
RCLAMP053: 6 V 4 A Ultra-Low Capacitance Rclamp 1-Line ESD Protection-SLP1006P2T
Product Specification Section
Semtech RCLAMP0531TQTCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech RCLAMP0531TQTCT - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 20V |
Breakdown Voltage-Max: | 11V |
Breakdown Voltage-Min: | 6V |
Standoff Voltage: | 5V |
Capacitance: | 0.85pF |
Operating Temp Range: | -40°C to +125°C |
Rated Power: | 80W |
Leakage Current: | 4A |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SLP1006P2T |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.415
6,000
$0.41
9,000+
$0.405
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP1006P2T
Mounting Method:
Surface Mount