RCLAMP0508M.TBT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0508M.TBT

RAILCLAMP 8LINE 5V MSOP

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Semtech RCLAMP0508M.TBT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Uni-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,320.00
USD
Quantity
Unit Price
500
$1.18
1,000
$1.17
1,500+
$1.16
Product Variant Information section