RCLAMP0502BATCT in Reel by Semtech | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0502BATCT

RCLAMP Series 25 V 1 pF SMT Uni/Bi-Directional TVS ESD/CDE Protection - SC-75

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Semtech RCLAMP0502BATCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 25V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 1pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±18kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SC-75
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
3,000
$0.295
9,000+
$0.29