text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD5Z5.0,115

PESD Series 13 V 89 pF Uni-Directional ESD Protection Diode - SOD-523

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Nexperia PESD5Z5.0,115 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 6.2V
Standoff Voltage: 5V
Capacitance: 89pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±30kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
336,000
Germany (Online Only):
336,000
930,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.80
USD
Quantity
Unit Price
3,000
$0.0286
9,000
$0.0279
15,000
$0.0276
60,000
$0.0268
90,000+
$0.0262
Product Variant Information section