text.skipToContent text.skipToNavigation

Manufacturer Part #

PESD3V3S2UT,215

PESD Series 20 V 207 pF SMT Double ESD Protection Diode - SOT-23

Product Specification Section
Nexperia PESD3V3S2UT,215 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Breakdown Voltage-Min: 5.2V
Standoff Voltage: 3.3V
Capacitance: 207pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: ±23kV
Leakage Current: 2µA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The PESD3V3S2UT,215 is a part of PESD3 series ESD protection diode. It has an operating temperature ranging from -65 °C to +150 °C and is available in SOD-23-3 package.

Uni-directional double ESD protection diodes in a SOT23 plastic package. Designed to protect up to two transmission or data lines from ElectroStatic Discharge (ESD) damage.

Features:

  • Uni-directional ESD protection of up to two lines
  • Max. peak pulse power: Ppp = 330 W at tp = 8/20 μs
  • Low clamping voltage: V(CL)R = 20 V at Ipp = 18 A
  • Ultra-low reverse leakage current: IRM < 700 nA
  • ESD protection > 23 kV
  • IEC 61000-4-2; level 4 (ESD)
  • IEC 61000-4-5 (surge); Ipp = 18 A at tp = 8/20 μs

Applications:

  • Computers and peripherals
  • Communication systems
  • Audio and video equipment
  • High speed data lines
  • Parallel ports

 

 

Pricing Section
Global Stock:
285,000
Germany (Online Only):
285,000
885,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.90
USD
Quantity
Web Price
3,000
$0.0513
9,000
$0.0495
15,000
$0.0486
60,000
$0.0464
90,000+
$0.045